MLX91231KDC-BBA-000-SP in Bulk by Melexis | Current Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91231KDC-BBA-000-SP

MLX91231 Series 4.5V to 18V Low Speed Programmable Shunt Current Sensor - SOIC-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX91231KDC-BBA-000-SP - Technical Attributes
Attributes Table
Output Type: Open Drain
No of Channels: 2
Supply Voltage: 4.5V to 18V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$425.00
USD
Quantity
Unit Price
100
$4.25
200
$4.21
300
$4.19
400
$4.17
500+
$4.12
Product Variant Information section