CT455-H00B5-SN08 in Reel by Allegro MicroSystems | Current Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CT455-H00B5-SN08

CT455 Series 5 V 1 MHz Magnetoresistive Bidirectional Current Sensor - SOIC-8

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Allegro MicroSystems CT455-H00B5-SN08 - Technical Attributes
Attributes Table
Output Type: Analog
No of Channels: 1
Operating Frequency: 1MHz
Supply Current: 6mA to 9mA
Supply Voltage: 4.75V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,840.00
USD
Quantity
Unit Price
2,000+
$1.92
Product Variant Information section