text.skipToContent text.skipToNavigation

Référence fabricant

NVT2003DP,118

Translation - Voltage Levels BI VOLT-LVL TRANSL O-DRN P-P APP

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
NXP NVT2003DP,118 - Caractéristiques techniques
Attributes Table
Style d'emballage :  TSSOP-10
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NVT2003DP,118 is a Bidirectional voltage level translator for open-drain, push-pull applications.

Features:

  • Provides bidirectional voltage translation with no direction pin
  • Less than 1.5 ns maximum propagation delay
  • Allows voltage level translation between:
    • 1.0 V Vref(A) and 1.8 V, 2.5 V, 3.3 V or 5 V Vref(B)
    • 1.2 V Vref(A) and 1.8 V, 2.5 V, 3.3 V or 5 V Vref(B)
    • 1.8 V Vref(A) and 3.3 V or 5 V Vref(B)
    • 2.5 V Vref(A) and 5 V Vref(B)
    • 3.3 V Vref(A) and 5 V Vref(B)
  • Low 3.5 Ω ON-state connection between input and output ports
  • 5 V tolerant I/O ports to support mixed-mode signal operation
  • High-impedance An and Bn pins for EN = LOW
  • Lock-up free operation
  • Flow through pinout for ease of printed-circuit board tracerouting
    • ESD protection exceeds 4 kV
    • HBM per JESD22-A114 
    • CDM per JESD22-C101

Applications:

  • Industrial
  • Automotive

View the available list of voltage level translator

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
937,50 $
USD
Quantité
Prix unitaire
2 500
$0.375
5 000
$0.37
10 000+
$0.365
Product Variant Information section