text.skipToContent text.skipToNavigation

Référence fabricant

ISL21090BFB825Z-TK

ISL21090 Series 2.5 V 0.02 % Low Noise Precision Voltage Reference - SOIC-8LD

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date: 2406
Product Specification Section
Renesas ISL21090BFB825Z-TK - Caractéristiques techniques
Attributes Table
Type: Fixed
Reference Voltage: 2.5V
Tolerance (%): ±0.02%
Rated Voltage: 3.7V to 36V
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The ISL21090BFB825Z-TK is a Ultra low noise, high DC accuracy precision voltage reference with wide input voltage range.

It is ideal for high-end instrumentation, data acquisition and processing applications requiring high DC precision where low noise performance is critical.

Features:

  • Reference Output Voltage Option
    • 1.25 V, 2.5 V, and 5.0 V (Released)
    • 7.5 V (Coming Soon)
  • Initial Accuracy:
    • ISL21090-12: ±0.03%
    • ISL21090-25: ±0.02%
    • ISL21090-50: ±0.025%
  • Output Voltage Noise (0.1 Hz to 10 Hz): 1.0 µVP-PTyp (1.25 V Option)
  • Supply Current: 750µA (1.25 V Option)
  • Temperature Coefficient: 7ppm/°C Max
  • Output Current Capability: 20mA
  • Line Regulation: 6 ppm/V (1.25 V Option)
  • Load Regulation: 2.5 ppm/mA (1.25 V Option)
  • Operating Temperature Range: -40°C to +125°C

Applications:

  • High-End Instrumentation
  • Precision Voltage Sources for Data Acquisition System, Industrial Control, Communication Infrastructure
  • Process Control and Instrumentations
  • Active Source for Sensors

View the Available ISL21 Series of Voltage References

Pricing Section
Stock global :
1 000
États-Unis:
1 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
4 260,00 $
USD
Quantité
Prix Internet
1 000+
$4.26
Product Variant Information section