text.skipToContent text.skipToNavigation

Référence fabricant

UC3844BVD1R2G

UC3844B Series 36 V 275 kHz High Performance Current Mode Controller- SOIC-8

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date:
Product Specification Section
onsemi UC3844BVD1R2G - Caractéristiques techniques
Attributes Table
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The UC3844B, UC3845B series are high performance fixed frequency current mode controllers. They are specifically designed for Off−Line and dc−dc converter applications offering the designer a cost−effective solution with minimal external components. These integrated circuits feature an oscillator, a temperature compensated reference, high gain error amplifier, current sensing comparator, and a high current totem pole output ideally suited for driving a power MOSFET.

Also included are protective features consisting of input and reference undervoltage lockouts each with hysteresis, cycle−by−cycle current limiting, a latch for single pulse metering, and a flip−flop which blanks the output off every other oscillator cycle, allowing output deadtimes to be programmed from 50% to 70%. These devices are available in an 8−pin dual−in−line and surface mount (SOIC−8) plastic package as well as the 14−pin plastic surface mount (SOIC−14). The SOIC−14 package has separate power and ground pins for the totem pole output stage. The UCX844B has UVLO thresholds of 16 V (on) and 10 V (off), ideally suited for off−line converters. The UCX845B is tailored for lower voltage applications having UVLO thresholds of 8.5 V (on) and 7.6 V (off).

Key Features:

  • Trimmed Oscillator for Precise Frequency Control
  • Oscillator Frequency Guaranteed at 250 kHz
  • Current Mode Operation to 500 kHz Output Switching Frequency
  • Output Deadtime Adjustable from 50% to 70%
  • Automatic Feed Forward Compensation
  • Latching PWM for Cycle−By−Cycle Current Limiting
  • Internally Trimmed Reference with Undervoltage Lockout
  • High Current Totem Pole Output
  • Undervoltage Lockout with Hysteresis
  • Low Startup and Operating Current
  • Pb−Free Packages are Available

To learn more about the UC3844B product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
5000
Multiples de :
2500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 200,00 $
USD
Quantité
Prix unitaire
2 500
$0.245
5 000
$0.24
12 500+
$0.235