Manufacturer Part #
MP2456GJ-P
MP2456 Series 50 V 0.5 A 1.2 MHz SMT Step-Down Converter - TSOT-23-6
Product Specification Section
Monolithic Power Systems MP2456GJ-P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP2456GJ-P - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.5V to 50V |
Output Current-Max: | 0.5A |
Output Voltage Range: | 0.81V to 45V |
Output Type: | Adjustable |
Switching Frequency-Max: | 1.45MHz |
Operating Temp Range: | -40°C to +125°C |
Duty Cycle-Max: | 91% |
Efficiency: | 90% |
No. of Outputs: | 1 |
Quiescent Current: | 0.73mA |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | TSOT-23-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Web Price
500
$0.85
1,000
$0.83
2,000
$0.81
2,500
$0.805
7,500+
$0.77
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
TSOT-23-6
Mounting Method:
Surface Mount