text.skipToContent text.skipToNavigation

Référence fabricant

MC34063EBD-TR

MC34063EB Series 40 V 1.5 A DC / DC Converter Control Circuit SMT - SOIC-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics MC34063EBD-TR - Caractéristiques techniques
Attributes Table
Topology: Buck/Boost
Input Voltage: 3V to 40V
Output Current-Max: 1.5A
Output Type: Adjustable
Switching Frequency-Max: 100kHz
Operating Temp Range: -40°C to +125°C
Efficiency: 89%
No. of Outputs: 1
Quiescent Current: 2.5mA
Storage Temperature Range: -40°C to +150°C
Load Regulation: 10mV
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC34063EBD-TR is a monolithic DC-DC converter control circuit designed for step-down, step-up and voltage inverting applications.

Features:

  • Output switch current in excess of 1.5 A
  • 2 % reference accuracy
  • Low quiescent current: 2.5 mA (typical)
  • Operating from 3 V to 40 V
  • Frequency operation to 100 kHz
  • Active current limiting

Applications:

  • Power supplies and converters
  • Process control and automation
  • Communications and networking
Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
337,50 $
USD
Quantité
Prix unitaire
2 500
$0.135
5 000
$0.133
7 500
$0.132
12 500
$0.131
25 000+
$0.128