LM2576D2T-005G in Reel by onsemi | Régulateurs de commutation | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

LM2576D2T-005G

LM2576 Series 40 V 3 A 52 kHz Step-Down Switching Regulator - D2PAK-5

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi LM2576D2T-005G - Caractéristiques techniques
Attributes Table
Topology: Buck
Input Voltage: 3V to 40V
Output Current-Max: 3A
Output Type: Fixed
Switching Frequency-Max: 52kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 98%
Efficiency: 77%
No. of Outputs: 1
Quiescent Current: 9mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Style d'emballage :  TO-263-5 (D2PAK5)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The LM2576 series of regulators are monolithic integrated circuits ideally suited for easy and convenient design of a step-down switching regulator (buck converter). All circuits of this series are capable of driving a 3.0 A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3 V, 5.0 V, 12 V, 15 V, and an adjustable output version.

These regulators were designed to minimize the number of external components to simplify the power supply design. Standard series of inductors optimized for use with the LM2576 are offered by several different inductor manufacturers. Since the LM2576 converter is a switch-mode power supply, its efficiency is significantly higher in comparison with popular three-terminal linear regulators, especially with higher input voltages. In many cases, the power dissipated is so low that no heatsink is required or its size could be reduced dramatically.

A standard series of inductors optimized for use with the LM2576 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. The LM2576 features include a guaranteed ±4% tolerance on output voltage within specified input voltages and output load conditions, and ±10% on the oscillator frequency (±2% over 0°C to 125°C). External shutdown is included, featuring 80 µA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Key Features:

  • 3.3 V, 5.0 V, 12 V, 15 V, and Adjustable Output Versions
  • Adjustable Version Output Voltage Range, 1.23 to 37 V ±4% Maximum Over Line and Load Conditions
  • Guaranteed 3.0 A Output Current
  • Wide Input Voltage Range
  • Requires Only 4 External Components
  • 52 kHz Fixed Frequency Internal Oscillator
  • TTL Shutdown Capability, Low Power Standby Mode
  • High Efficiency
  • Uses Readily Available Standard Inductors
  • Thermal Shutdown and Current Limit Protection
  • Moisture Sensitivity Level (MSL) Equals 1
  • Pb-Free Packages are Available

Applications:

  • Simple High-Efficiency Step-Down (Buck) Regulator
  • Efficient Pre-Regulator for Linear Regulators
  • On-Card Switching Regulators
  • Positive to Negative Converter (Buck-Boost)
  • Negative Step-Up Converters
  • Power Supply for Battery Chargers

Learn more about the LM2576 family of Switching Regulators

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
600
Multiples de :
50
Total 
708,00 $
USD
Quantité
Prix unitaire
50
$1.21
200
$1.19
500
$1.18
1 250
$1.16
2 000+
$1.15
Product Variant Information section