text.skipToContent text.skipToNavigation

Référence fabricant

L6562DTR

L6562 Series 22 V 5 mA SMT Transition-Mode PFC Controller - SOIC-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date: 2328
Product Specification Section
STMicroelectronics L6562DTR - Caractéristiques techniques
Attributes Table
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The L6562DTR is a current-mode PFC controller operating in Transition Mode (TM). Pin-to-pin compatible with the predecessor L6561, it offers improved performance.

The highly linear multiplier includes a special circuit, able to reduce AC input current distortion, that allows wide-range-mains operation with an extremely low THD, even over a large load range.

Features:

  • Realised in BCD Technology
  • Transition-Mode Control of PFC Preregulators
  • Properietary Multiplier design for minimum THD of AC input Current
  • Very Precise Adjustable output overvoltage Protection
  • Ultra-Low (≤70μA) Start-UP Current
  • Low (≤4 mA) Quiescent Current
  • Extended IC Supply Voltage Range
  • ON-CHIP Filter on Current Sense
  • Disable Function
  • 1% (@ Tj = 25 °C) Internal Reference Voltage
  • -600/+800 mA Totem pole Gate Driver with UVLO Pull-Down and Voltage Clamp
  • DIP-8/SO-8 Pavkages ECOPACK

Applications:

  • PFC Pre-Regulations For:
    • IEC61000-3-2 COompliant SMPS (TV, DESKTOP PC, MONITOR) up to 300 W
    • HI-END AC-DC Adapter/Charger
    • Entry Level Server & Web Server

 View the Complete family of L6562 Power Controllers

Pricing Section
Stock global :
140 000
États-Unis:
140 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
787,50 $
USD
Quantité
Prix Internet
2 500
$0.315
5 000
$0.31
7 500+
$0.30