text.skipToContent text.skipToNavigation

Référence fabricant

L5973AD

L5973AD Series 2 A Switch Step Down Monolithic Power Switching Regulator-HSOP-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2431
Product Specification Section
STMicroelectronics L5973AD - Caractéristiques techniques
Attributes Table
Topology: Buck
Input Voltage: 4V to 36V
Output Current-Max: 2A
Output Type: Adjustable
Switching Frequency-Max: 500kHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 100%
Efficiency: 90%
No. of Outputs: 1
Quiescent Current: 2.7mA
Storage Temperature Range: -55°C to +150°C
Load Regulation: 15mV
Style d'emballage :  HSOP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The L5973AD is a step down monolithic power switching regulator with a switch current limit of 2 A so it is able to deliver more than 1.5 A DC current to the load depending on the application conditions.

The device uses an internal P-Channel D-MOS transistor (with a typical of 200 mΩ) as switching element to avoid the use of bootstrap capacitor and guarantee high efficiency. An internal oscillator fixes the switching frequency at 500 kHz to minimize the size of external components.

Features:

  • 2 A internal switch
  • Operating input voltage from 4 V to 36 V
  • 3.3 V / (±2%) reference voltage
  • Output voltage adjustable from 1.235 V to 35 V
  • Low dropout operation: 100% duty cycle
  • 500 kHz Internally fixed frequency
  • Voltage feedforward
  • Zero load current operation
  • Internal current limiting
  • Inhibit for zero current consumption
  • Synchronization
  • Protection against feedback disconnection
  • Thermal shutdown

Applications:

  • Consumer: STB, DVD, TV, VCR, car radio, LCD monitors
  • Networking: XDSL, modems, DC-DC modules
  • Computer: printers, audio/graphic cards, optical storage, hard disk drive
  • Industrial: chargers, car battery, DC-DC converters

View the Complete family of L597 Switching Regulators

Pricing Section
Stock global :
9 900
d’Allemagne (En ligne seulement):
9 900
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
100
Multiples de :
100
Total 
101,00 $
USD
Quantité
Prix Internet
100
$1.01
400
$0.965
1 500
$0.925
3 000
$0.905
7 500+
$0.86
Product Variant Information section