text.skipToContent text.skipToNavigation

Référence fabricant

TL431CLPG

TL Series 2.495 V Through Hole Programmable Precision Reference - TO-92

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date:
Product Specification Section
onsemi TL431CLPG - Caractéristiques techniques
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±2.2%
Reference Voltage: 2.495V
Output Voltage: 2.44V to 36V
Output Impedance: 0.5Ω
Cathode Current: 1mA to 100mA
Power Dissipation: 0.7W
Operating Temp Range: 0°C to 70°C
Style d'emballage :  TO-92
Méthode de montage : Through Hole
Fonctionnalités et applications
The TL431, A, B integrated circuits are three−terminal programmable shunt regulator diodes. These monolithic IC voltage references operate as a low temperature coefficient zener which is programmable from Vref to 36 V with two external resistors.

These devices exhibit a wide operating current range of 1.0 mA to 100 mA with a typical dynamic impedance of 0.22 Ω. The characteristics of these references make them excellent replacements for zener diodes in many applications such as digital voltmeters, power supplies, and op amp circuitry. The 2.5 V reference makes it convenient to obtain a stable reference from 5.0 V logic supplies, and since the TL431, A, B operates as a shunt regulator, it can be used as either a positive or negative voltage reference.

Key Features:

  • Programmable Output Voltage to 36 V
  • Voltage Reference Tolerance: ±0.4%, Typ @ 25°C (TL431B)
  • Low Dynamic Output Impedance, 0.22 Ω Typical
  • Sink Current Capability of 1.0 mA to 100 mA
  • Equivalent Full−Range Temperature Coefficient of 50 ppm/°C Typical
  • Temperature Compensated for Operation over Full Rated Operating Temperature Range
  • Low Output Noise Voltage
  • Pb−Free Packages are Available

To learn more about the TL431 product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
7 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
10000
Multiples de :
2000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 280,00 $
USD
Quantité
Prix unitaire
1
$0.137
250
$0.134
1 000
$0.131
3 000
$0.128
12 500+
$0.123