Référence fabricant
TL431ACLPRAG
TL Series 2.495 V Through Hole Programmable Precision Reference - TO-92
Product Specification Section
onsemi TL431ACLPRAG - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
onsemi TL431ACLPRAG - Caractéristiques techniques
Attributes Table
Shunt Type: | Shunt |
Output Type: | Adjustable |
Accuracy: | ±1% |
Reference Voltage: | 2.495V |
Output Voltage: | 2.47V to 36V |
Output Impedance: | 0.5Ω |
Cathode Current: | 1mA to 100mA |
Power Dissipation: | 0.7W |
Operating Temp Range: | 0°C to 70°C |
Style d'emballage : | TO-92 |
Méthode de montage : | Through Hole |
Fonctionnalités et applications
The TL431, A, B integrated circuits are three−terminal programmable shunt regulator diodes. These monolithic IC voltage references operate as a low temperature coefficient zener which is programmable from Vref to 36 V with two external resistors.
These devices exhibit a wide operating current range of 1.0 mA to 100 mA with a typical dynamic impedance of 0.22 Ω. The characteristics of these references make them excellent replacements for zener diodes in many applications such as digital voltmeters, power supplies, and op amp circuitry. The 2.5 V reference makes it convenient to obtain a stable reference from 5.0 V logic supplies, and since the TL431, A, B operates as a shunt regulator, it can be used as either a positive or negative voltage reference.
Key Features:
- Programmable Output Voltage to 36 V
- Voltage Reference Tolerance: ±0.4%, Typ @ 25°C (TL431B)
- Low Dynamic Output Impedance, 0.22 Ω Typical
- Sink Current Capability of 1.0 mA to 100 mA
- Equivalent Full−Range Temperature Coefficient of 50 ppm/°C Typical
- Temperature Compensated for Operation over Full Rated Operating Temperature Range
- Low Output Noise Voltage
- Pb−Free Packages are Available
To learn more about the TL431 product family, Click Here
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
12 Semaines
Quantité
Prix unitaire
2 000
$0.12
6 000
$0.118
8 000
$0.117
20 000
$0.115
30 000+
$0.113
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
2000 par Reel
Style d'emballage :
TO-92
Méthode de montage :
Through Hole