text.skipToContent text.skipToNavigation

Référence fabricant

MIC5365-1.2YC5-TR

ULTRA SMALL SINGLE 150MA LDO

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2245
Product Specification Section
Microchip MIC5365-1.2YC5-TR - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 380mV
Output Current-Max: 150mA
Style d'emballage :  SOT-353 (SC-88A, SC-70-5)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MIC5365/6 is an advanced general purpose linear regulator offering high power supply rejection (PSRR). The MIC5366 includes an auto-discharge feature that is activated when the enable pin is low. The MIC5365/6 is capable of sourcing 150mA output current and offers high PSRR making it an ideal solution for any portable electronic application. Ideal for battery powered applications, the MIC5365/6 offers 2% initial accuracy, low dropout voltage (155mV @ 150mA), and low ground current (typically 29μA).

The MIC5365/6 can also be put into a zero-off-mode current state, drawing virtually no current when disabled. The MIC5365/6 is available in several advanced packages including a leadfree (RoHS compliant) (1mm x 1mm) Thin MLF® occupying only 1mm2 of PCB area, a 75% reduction in board area compared to SC-70 and (2mm x 2mm) MLF® packages. It is also availabe in an SC-70-5 package.

Features:

  • Tiny 1mm x 1mm Thin MLF ® or SC-70-5 packages
  • Input voltage range: 2.5V to 5.5V
  • 150mA guaranteed output current
  • Stable with ceramic output capacitors
  • Low dropout voltage – 180mV @ 150mA
  • Excellent Load/Line Transient Response
  • Low quiescent current – 32µA
  • High PSRR – 70dB
  • Output discharge circuit – MIC5366
  • high output accuracy
    • ±2% initial accuracy
  • Thermal shutdown and current limit protection

Applications:

  • Mobile phones
  • GPS / PDAs / PMP / handdelds
  • Digital cameras
  • Portable electronics

View complete family of MIC5365 Linear Regulators

Pricing Section
Stock global :
12 000
États-Unis:
9 000
d’Allemagne (En ligne seulement):
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
7 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
474,00 $
USD
Quantité
Prix Internet
3 000
$0.158
6 000
$0.155
9 000
$0.153
12 000
$0.152
15 000+
$0.148
Product Variant Information section