Référence fabricant
MIC5209-1.8YM
MIC5209 Series 1.8 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOIC-8
Microchip MIC5209-1.8YM - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Data Sheet - MIC5209 Data Sheet Document RevisionMicrochip has released a new Product Documents for the MIC5209 Data Sheet of devicesNotification Status: FinalDescription of Change:1) Updated Package Marking Information drawing.2) Updated 8-Lead 3 mm x 3 mm VDFN Package Outline and Recommended Land Pattern drawing.3) Updated all instances of DFN in text/graphics to VDFN.Impacts to Data Sheet: NoneReason for Change: To Improve ManufacturabilityChange Implementation Status: CompleteDate Document Changes Effective: 1 Feb 2022
Statut du produit:
Microchip MIC5209-1.8YM - Caractéristiques techniques
Input Voltage-Min: | 2.5V |
Input Voltage-Max: | 16V |
Output Voltage Fixed: | 1.8V |
Dropout Voltage-Max: | 600mV |
Output Current-Max: | 500mA |
Style d'emballage : | SOIC-8 |
Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The MIC5209-1.8YM is an efficient linear voltage regulator with very low dropout voltage, typically 10 mV at light loads and less than 500mV at full load, with better than 1% output voltage accuracy.
Designed especially for hand-held, battery-powered devices, the MIC5209 features low ground current to help prolong battery life. An enable/shutdown pin on SO-8 and TO-263-5 versions can further improve battery life with near-zero shutdown current. Key features include reversed-battery protection, current limiting, over temperature shutdown, ultra-low-noise capability (SO-8 and TO-263-5 versions), and availability in thermally efficient packaging. The MIC5209 is available in adjustable or fixed output voltages.
Features:
- Meets Intel® Slot 1 and Slot 2 requirements
- Guaranteed 500 mA output over the full operating
- temperature range
- Low 500 mV maximum dropout voltage at full load
- Extremely tight load and line regulation
- Thermally-efficient surface-mount package
- Low temperature coefficient
- Current and thermal limiting
- Reversed-battery protection
- No-load stability
- 1% output accuracy
- Ultra-low-noise capability in SO-8 and TO-263-5
Applications:
- Pentium II Slot 1 and Slot 2 support circuits
- Laptop, notebook, and palmtop computers
- Cellular telephones
- Consumer and personal electronics
- SMPS post-regulator/dc-to-dc modules
- High-efficiency linear power supplies
To learn more about the MIC5209 product family, Click Here
Emballages disponibles
Qté d'emballage(s) :
95 par Tube
Style d'emballage :
SOIC-8
Méthode de montage :
Surface Mount