text.skipToContent text.skipToNavigation

Référence fabricant

MC7805CT-BP

MC7805CT Series 30 V 2.2 A Three Terminal Positive Voltage Regulator - TO-220-3

Modèle ECAD:
Nom du fabricant: Micro Commercial Components
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Micro Commercial Components MC7805CT-BP - Caractéristiques techniques
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 4.9V
Output Current-Max: 2.2A
Style d'emballage :  TO-220-3 (TO-220AB)
Méthode de montage : Flange Mount
Fonctionnalités et applications

The MC7805CT-BP is a three-terminal positive voltage regulator.

Features:

  • Mounting Torgue: 5 in-lbs Maximum
  • No external components required
  • Output current in excess of 1.0 Ampere
  • Internal thermal overload protection
  • Internal short-circuit current limiting
  • Output voltage offered in 2% tolerance
  • Lead Free Finish/RoHS Compliant
  • UL94V-0 flammablity rating
  • Moisture Sensitivity Level 1

Maximum Ratings:

  • Operating Temperature: -0°C to +125°C
  • Storage Temperature: -55°C to +125°C
  • Power dissipation: 15W
  • Input voltage: 30 V
  • UL Recognized File # E165989

Applications:

  • Industrial
  • Automotive

View the available MC7805CT series of voltage regulator

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
1 425,00 $
USD
Quantité
Prix unitaire
5 000
$0.285
10 000+
$0.28
Product Variant Information section