text.skipToContent text.skipToNavigation

Référence fabricant

LP2951-02YM

LP2951 Series 5 V Fixed Output 100 mA SMT LDO Voltage Regulator - SOIC-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip LP2951-02YM - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 30V
Output Voltage Range: 4.97V to 5.02V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 600mV
Output Current-Max: 0.1mA
Rated Power: 1.25W
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Adjustable
Quiescent Current: 75µA
No. of Outputs: Single
Output Noise: 430µV
Load Regulation (%): 0.3%
Current - Limit: 220mA
Line Regulation (%): 0.4%
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The LP2951-02YM is a micropower voltage regulator with very low dropout voltage (typically 40 mV at light loads and 380 mV at 100 mA), and very low quiescent current (75 µA typical). The quiescent current of the LP2951-02YM increases only slightly in dropout, thus prolonging battery life. This feature, among others, makes the LP2951-02YM ideally suited for use in battery-powered systems.

Additional features available with the LP2951-02YM also include an error flag output that warns of a low output voltage, which is often due to failing batteries on the input. This may also be used as a power-on reset. A logic-compatible shutdown input is also available which enables the regulator to be switched on and off. This part may also be pin-strapped for a 5V output, or programmed from 1.24 V to 29 V with the use of two external resistors. The LP2951 is available as an -02 or -03 version.

The LP2950 and LP2951 have a tight initial tolerance (0.5% typical), a very low output voltage temperature coefficient which allows use as a low-power voltage reference, and extremely good load and line regulation (0.05% typical). This greatly reduces the error in the overall circuit, and is the result of careful design techniques and process control.

Key Features :

  • High accuracy 5 V, guaranteed 100 mA output
  • Extremely low quiescent current
  • Low-dropout voltage
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Use as regulator or reference
  • Needs only 1 µF for stability
  • Current and thermal limiting
  • LP2951 Versions Only
  • Error flag warns of output dropout
  • Logic-controlled electronic shutdown
  • Output programmable from 1.24 to 29 V

Applications :

  • Automotive Electronics
  • Voltage Reference
  • Avionics

To learn more about the LP2951 product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
7 Semaines
Commande minimale :
760
Multiples de :
95
Total 
775,20 $
USD
Quantité
Prix Internet
1
$1.14
50
$1.10
200
$1.05
500
$1.02
2 000+
$0.93
Product Variant Information section