text.skipToContent text.skipToNavigation

Référence fabricant

LD39050PU33R

VFDFPN 6 3X3 0,95 PITCH

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics LD39050PU33R - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 400mV
Output Current-Max: 500mA
Rated Power: 1.818W
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 200µA
No. of Outputs: Single
Output Noise: 30µV
Load Regulation (%): 0.002%
Line Regulation (%): 0.01%
Style d'emballage :  DFN-6
Méthode de montage : Surface Mount
Fonctionnalités et applications

The LD39050PU33R provides 500 mA maximum current from an input voltage ranging from 1.5 V to 5.5 V with a typical dropout voltage of 200 mV. Stability is provided using ceramic capacitors. The ultra low drop-voltage, low quiescent current and low noise features make it suitable for low power battery-powered applications.

Power supply rejection is 65 dB at low frequencies and starts to roll off at 10 kHz. An Enable logic control function puts the LD39050 in shut-down mode allowing a total current consumption lower than 1 μA. The device also includes short-circuit constant current limiting and thermal protection. Typical applications are mobile phones, personal digital assistants (PDAs), cordless phones and similar battery-powered systems.

Features:

  • Input voltage from 1.5 to 5.5 V
  • Ultra low dropout voltage (200 mV typ. at 500 mA load)
  • Very low quiescent current (20 μA typ. at noload, 100 μA typ. at 500 mA load, 1 μA max in off mode)
  • Very low noise without bypass capacitor
  • Output voltage tolerance: ± 2.0 % @ 25 °C
  • 500 mA guaranteed output current
  • Wide range of output voltages available on request: 0.8 V to 4.5 V with 100 mV step and ADJ from 0.8 V
  • Logic-controlled electronic shutdown
  • Compatible with ceramic capacitor COUT = 1 μF
  • Internal current and thermal limit
  • Package DFN6 (3 x 3 mm)
  • Temperature range: -40 °C to 125 °C
Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 155,00 $
USD
Quantité
Prix unitaire
3 000
$0.385
6 000
$0.38
9 000+
$0.375