Référence fabricant
LD1117S33TR
LD1117 Series 1300 mA 3.3 V Fixed Output Positive Voltage LDO Regulator- SOT-223
| |||||||||||
| |||||||||||
Nom du fabricant: | STMicroelectronics | ||||||||||
Emballage standard: | Product Variant Information section Emballages disponibles
Qté d'emballage(s) :2500 par Reel Style d'emballage :SOT-223 (TO-261-4, SC-73) Méthode de montage :Surface Mount | ||||||||||
Code de date: | 2346 |
Product Specification Section
STMicroelectronics LD1117S33TR - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
STMicroelectronics LD1117S33TR - Caractéristiques techniques
Attributes Table
Input Voltage-Max: | 15V |
Output Voltage Fixed: | 3.267V |
Dropout Voltage-Max: | 1.2V |
Output Current-Max: | 1300mA |
Rated Power: | 12W |
Tolerance (%): | ±1% |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 10mA |
No. of Outputs: | Single |
Output Noise: | 100µV |
Load Regulation: | 10mV |
Line Regulation: | 6mV |
Style d'emballage : | SOT-223 (TO-261-4, SC-73) |
Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The LD1117S33TR is a low drop voltage regulator able to provide up to 800 mA of output current, available even in adjustable version (VREF = 1.25 V). Concerning fixed versions, are offered the following output voltages: 1.2 V, 1.8 V, 2.5 V, 2.85 V, 3.0 V, 3.3 V and 5.0 V. The 2.85 V type is ideal for SCSI-2 lines active termination. The device is supplied in: SOT-223, DPAK, SO-8 and TO-220.
The SOT-223 and DPAK surface mount packages optimize the thermal characteristics even offering a relevant space saving effect. High efficiency is assured by NPN pass transistor. In fact in this case, unlike than PNP one, the quiescent current flows mostly into the load. Only a very common 10 μF minimum capacitor is needed for stability. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within ± 1 % at 25 °C.
Features:
- Low dropout voltage (1 V typ.)
- 2.85 V device performances are suitable for SCSI-2 active termination
- Output current up to 800 mA
- Fixed output voltage of: 1.2 V, 1.8 V, 2.5 V, 3.0 V, 3.3 V, 5.0 V
- Adjustable version availability (VREF = 1.25 V)
- Internal current and thermal limit
- Available in ± 1 % (at 25 °C) and 2 % in full temperature range
- Supply voltage rejection: 75 dB (typ.)
View the Complete family of LD1117 Linear Regulators
Pricing Section
Stock global :
27 500
d’Allemagne (En ligne seulement):
27 500
Délai d'usine :
12 Semaines
Quantité
Prix Internet
2 500
$0.117
7 500
$0.114
12 500
$0.112
37 500
$0.109
62 500+
$0.106
Product Variant Information section
Emballages disponibles
- Reel Qté: 2 500+ / Prix Internet: $0.0634 / Stock: 525 000 Qté: 2 500+$0.0634 Stock: 525 000
- ReelSelected Variant Qté: 2 500+ / Prix Internet: $0.117 / Stock: 27 500 Qté: 2 500+$0.117 Stock: 27 500
- Reel Qté: 2 500+ / Prix Internet: $0.128 / Stock: 15 000 Qté: 2 500+$0.128 Stock: 15 000
- Reel Qté: 2 500+ / Prix Internet: $0.128 / Stock: 22 500 Qté: 2 500+$0.128 Stock: 22 500
Qté d'emballage(s) :
2500 par Reel
Style d'emballage :
SOT-223 (TO-261-4, SC-73)
Méthode de montage :
Surface Mount