Référence fabricant
LD1086DT33TR
LD1086 Series 1.5 A 3.3 V Fixed Output Positive Voltage LDO Regulator - TO-252
Product Specification Section
STMicroelectronics LD1086DT33TR - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
STMicroelectronics LD1086DT33TR - Caractéristiques techniques
Attributes Table
Input Voltage-Max: | 30V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 1.5V |
Output Current-Max: | 1.5A |
Tolerance (%): | ±1% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 10mA |
No. of Outputs: | Single |
Load Regulation: | 10mV |
Line Regulation: | 6mV |
Style d'emballage : | TO-252-3 (DPAK) |
Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The LD1086DT33TR is a low drop voltage regulator capable of providing up to 1.5 A of output current. Dropout is guaranteed at a maximum of 1.2 V at the maximum output current, decreasing at lower loads. The LD1086xx is pin-to-pin compatible with older 3-terminal adjustable regulators, but has better performance in terms of drop and output tolerance.
The 2.85 V output version is suitable for SCSI-2 active terminations. Unlike PNP regulators, where a part of the output current is wasted as quiescent current, the LD1086xx quiescent current flows into the load, increasing efficiency. Only a 10 μF (minimum) capacitor is needed for stability. The device is available in a TO-220, D²PAK, D²PAK/A or DPAK package. On-chip trimming allows the regulator to reach a very tight output voltage tolerance; within ± 1% at 25 °C.
Features:
- Typical dropout: 1.3 V at 1.5 A
- Three-terminal adjustable or fixed output voltage: 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5 V, 12 V
- Automotive grade (adjustable VOUT in TO-220 and DPAK packages only)
- Output current guaranteed up to 1.5 A
- Output tolerance: ± 1% at 25 °C and ± 2% in full temperature range
- Internal power and thermal limit
- Wide operating temperature range -40 °C to 125 °C
- Package available: TO-220, D²PAK, D²PAK/A, DPAK
- Pinout compatibility with standard adjustable voltage regulators
View the Complete family of LD1086 Linear Regulators
Pricing Section
Stock global :
5 000
d’Allemagne (En ligne seulement):
5 000
Délai d'usine :
12 Semaines
Quantité
Prix unitaire
2 500
$0.31
7 500
$0.305
12 500+
$0.30
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
2500 par Reel
Style d'emballage :
TO-252-3 (DPAK)
Méthode de montage :
Surface Mount