text.skipToContent text.skipToNavigation

Référence fabricant

L78L12ABZ

L78L Series 100 mA 12 V Positive Voltage LDO Regulator Through Hole - TO-92

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics L78L12ABZ - Caractéristiques techniques
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 12V
Output Current-Max: 100mA
Style d'emballage :  TO-92
Méthode de montage : Surface Mount
Fonctionnalités et applications
The L78L12ABZ is of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current.

They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.

Features:

  • Output current up to 100 mA
  • Output voltages of 3.3; 5; 6; 8; 9; 10; 12; 15; 18; 24 V
  • Thermal overload protection
  • Short circuit protection
  • No external components are required
  • Available in either ± 5% (AC) or ± 10% (C) selection

View the Complete family of L78L12 Linear Regulators

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
10000
Multiples de :
2500
Total 
1 150,00 $
USD
Quantité
Prix unitaire
2 500
$0.117
5 000
$0.116
10 000
$0.115
12 500
$0.114
37 500+
$0.112