text.skipToContent text.skipToNavigation

Référence fabricant

L7809CV

L7809 Series 1.5 A 9 V Three Terminal Positive Voltage Regulator - TO-220

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics L7809CV - Caractéristiques techniques
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 9V
Dropout Voltage-Max: 2V
Output Current-Max: 1.5A
Style d'emballage :  TO-220-3 (TO-220AB)
Méthode de montage : Flange Mount
Fonctionnalités et applications
The L7809CV is a three-terminal positive regulators is available in TO-220, TO-220FP, TO-3, D²PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible.

If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

Features:

  • Output current up to 1.5 A
  • Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18; 24 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • 2 % output voltage tolerance (A version)
  • Guaranteed in extended temperature range (A version)

View the Complete family of L780 Linear Regulators

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1000
Multiples de :
50
Total 
220,00 $
USD
Quantité
Prix unitaire
50
$0.225
250
$0.22
1 250
$0.21
3 750
$0.205
10 000+
$0.20
Product Variant Information section