L6370Q in Tray by STMicroelectronics | Power Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L6370Q

L6370Q Series 35 V 0.1 Ohm Single High-Side Smart Power Switch - QFN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1322
Product Specification Section
STMicroelectronics L6370Q - Technical Attributes
Attributes Table
Clamping Voltage-Max: 58V
Configuration: High Side
Input Voltage: 9.5V to 35V
No of Elements: Single
On-state Resistance-Max: 0.1Ω
Rated Current-Max: 3.2A
Type: Power Switch
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,300
USA:
1,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
260
Multiple Of:
260
Total
$1,287.00
USD
Quantity
Unit Price
260+
$4.95
Product Variant Information section