text.skipToContent text.skipToNavigation

Référence fabricant

UAA2016PG

UAA2016 Series 2 kW 0.9 mA Zero Voltage Switch Power Controller - PDIP-8

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi UAA2016PG - Caractéristiques techniques
Attributes Table
Style d'emballage :  PDIP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The UAA2016 is designed to drive triacs with the Zero Voltage technique which allows RFI−free power regulation of resistive loads. Operating directly on the AC power line, its main application is the precision regulation of electrical heating systems such as panel heaters or irons.

A built−in digital sawtooth waveform permits proportional temperature regulation action over a ±1°C band around the set point. For energy savings there is a programmable temperature reduction function, and for security a sensor failsafe inhibits output pulses when the sensor connection is broken. Preset temperature (i.e. defrost) application is also possible. In applications where high hysteresis is needed, its value can be adjusted up to 5°C around the set point. All these features are implemented with a very low external component count.

Key Features:

  • Zero Voltage Switch for Triacs, up to 2.0 kW (MAC212A8)
  • Direct AC Line Operation
  • Proportional Regulation of Temperature over a 1°C Band
  • Programmable Temperature Reduction
  • Preset Temperature (i.e. Defrost)
  • Sensor Failsafe
  • Adjustable Hysteresis
  • Low External Component Count
  • Pb−Free Packages are Available

To learn more about the UAA2016 product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
25 Semaines
Commande minimale :
1000
Multiples de :
50
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
805,00 $
USD
Quantité
Prix unitaire
50
$0.85
200
$0.825
750
$0.805
1 250
$0.795
2 500+
$0.77
Product Variant Information section