
Manufacturer Part #
ARG82801KLVATR
PMIC for SAFETY RELATED SYSTEMS w/BUCK or BUCK BOOST PRE-REG
Product Specification Section
Allegro MicroSystems ARG82801KLVATR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems ARG82801KLVATR - Technical Attributes
Attributes Table
Supply Voltage: | 3.8V to 36V |
Supply Current: | 13mA |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -40°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000+
$3.44
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount