text.skipToContent text.skipToNavigation

Référence fabricant

VIPER53DIP-E

VIPER53 Series 19 V Off Line Primary Switcher Through Hole - DIP-8

Product Specification Section
STMicroelectronics VIPER53DIP-E - Caractéristiques techniques
Attributes Table
Style d'emballage :  DIP-8
Méthode de montage : Through Hole
Fonctionnalités et applications

The VIPER53DIP-E combines an enhanced current mode PWM controller with a high voltage MDMesh Power Mosfet in the same package. Typical applications cover offline power supplies with a secondary power capability ranging up to 30 W in wide range input voltage, or 50W in single European voltage range and DIP-8 package.

Benefits:

  • Overload and short circuit controlled by feedback monitoring and delayed device reset.
  • Efficient standby mode by enhanced pulse skipping.
  • Primary regulation or secondary loop failure protection through high gain error amplifier.

Features:

  • Switching frequency up to 300 kHz
  • Current limitation
  • Current mode control with adjustable limitation
  • Soft start and shut-down control
  • Automatic burst mode in standby condition (“Blue Angel“ compliant )
  • Undervoltage lockout with Hysteresis
  • HIgh voltage star-tup current source
  • Overtemperature protection
  • Overload and short-circuit control

View the Complete family of VIPER53 SMPS Controllers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
2000
Multiples de :
50
Total 
2 520,00 $
USD
Quantité
Prix unitaire
50
$1.33
200
$1.31
500
$1.30
1 250
$1.28
2 000+
$1.26