text.skipToContent text.skipToNavigation

Référence fabricant

UC2842BN

UC2842 Series High Performance Current Mode PWM Controller - MINIDIP-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date: 2442
Product Specification Section
STMicroelectronics UC2842BN - Caractéristiques techniques
Attributes Table
Supply Current-Max: 17mA
Supply Voltage: 30V
Frequency-Max: 250kHz
Duty Cycle-Max: 100%
Operating Temp Range: -40°C to +150°C
Style d'emballage :  MDIP-8
Méthode de montage : Through Hole
Fonctionnalités et applications

The UC2842BN is of control ICs provides the necessary features to implement off-line or DC to DC fixed frequency current mode control schemes with a minimal external parts count. Internally implemented circuits include a trimmed oscillator for precise DUTY CYCLE CONTROL under voltage lockout featuring start-up current less than 0.5mA.

A precision reference trimmed for accuracy at the error amp input, logic to insure latched operation, a PWM comparator which also provides current limit control, and a totem pole output stage designed to source or sink high peak current. The output stage, suitable for driving N-Channel MOSFETs, is low in the offstate.

Features:

  • Trimmed Oscillator for Precise frequency Control
  • Oscillator Frequency Guaranteed at 250kHz
  • Current Mode Operation to 500 kHz
  • Automatic Feed Forward Copensation
  • Latching PWM for Cycle-by-cycle Current Limiting
  • Internally Trimmed Reference with Undervoltage lockout
  • High Current totem pole output Undervoltage Lockout With Hystersis
  • Low Start-up and Operating Current

View the Complete family of UC284 Current Mode Controllers 

Pricing Section
Stock global :
2 000
d’Allemagne (En ligne seulement):
2 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
50
Multiples de :
50
Total 
10,00 $
USD
Quantité
Prix unitaire
50
$0.20
250
$0.195
1 250
$0.19
3 750
$0.186
10 000+
$0.18