text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-MAGMA-CSOIC28-T

MAGMA Series 500 kHz 90% Duty (-55°C to 225°C) PWM Controller - CSOIC-28

ECAD Model:
Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CISSOID CHT-MAGMA-CSOIC28-T - Technical Attributes
Attributes Table
Supply Current-Max: 85µA
Supply Voltage: 6V to 30V
Frequency-Max: 500kHz
Duty Cycle-Max: 90%
Operating Temp Range: -55°C to +225°C
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$2,200.55
USD
Quantity
Web Price
1
$453.06
2
$447.44
3
$444.18
5
$440.11
10+
$431.49
Product Variant Information section