text.skipToContent text.skipToNavigation

Référence fabricant

NC7SZ157L6X

NC7SZ157 Series 1.65 V to 5.5 V 2-Input Non-Inverting Multiplexer- MICROPAK-6

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi NC7SZ157L6X - Caractéristiques techniques
Attributes Table
Type: Multiplexer
Configuration: 1 x 2:1
No of Channels: 2
Supply Voltage: 1.65V to 5.5V
Style d'emballage :  MICROPAK-6
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NC7SZ157 is a single, high performance, 2-to-1 CMOS non-inverting multiplexer Ultra- High Speed series of TinyLogic.Its operating temperatute ranges from -40 °c to +85 °c.

The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a broad Vcc operating range

Features:

  • Broad Vcc Operating Range: 1.65 V to 5.5 V
  • Ultra High-Speed
  • Power Down High-Impedance Inputs/Outputs
  • Over-Voltage Tolerance Inputs Facilitate 5 V to 3 V Translation
  • Proprietary Noise/EMI Reduction Circuitry
  • Ultra-Small MicroPak Packages
  • Space-Saving SC70 Package

Applications:

  • Broadband Modem
  • Consumer Appliances
  • Desktop PC
  • Medical Electronics/Devices
  • Mobile Handsets
  • LCD Monitor
  • Broadband Access
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
5000
Multiples de :
5000
Total 
266,00 $
USD
Quantité
Prix unitaire
5 000+
$0.0532
Product Variant Information section