text.skipToContent text.skipToNavigation

Référence fabricant

HEF4053BT,653

4000B Series 3 to 15 V 20 uA Surface Mount Triple SPDT Analog Switch - SOIC-16

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Code de date: 2324
Product Specification Section
Nexperia HEF4053BT,653 - Caractéristiques techniques
Attributes Table
Style d'emballage :  SOIC-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The HEF4053B is a triple single-pole double-throw (SPDT) analog switch, suitable for use as an analog or digital multiplexer/demultiplexer. Each switch has a digital select input (Sn), two independent inputs/outputs (nY0 and nY1) and a common input/output (nZ). All three switches share an enable input (E). A HIGH on E causes all switches into the high-impedance OFF-state, independent of Sn.

VDD and VSS are the supply voltage connections for the digital control inputs (Sn and E). The VDD to VSS range is 3 V to 15 V. The analog inputs/outputs (nY0, nY1 and nZ) can swing between VDD as a positive limit and VEE as a negative limit. VDD - VEE may not exceed 15 V. Unused inputs must be connected to VDD, VSS, or another input. For operation as a digital multiplexer/demultiplexer, VEE is connected to VSS (typically ground). VEE and VSS are the supply voltage connections for the switches. The HEF4053B is suitable for use over both the industrial (-40 ℃ to +85 ℃) and automotive (-40 ℃ to +125 ℃) temperature ranges. 

Features:

  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Operates across the automotive temperature range -40 ℃ to +125 ℃
  • Complies with JEDEC standard JESD 13-B

Applications:

  • Industrial and automotive
  • Analog multiplexing and demultiplexing
  • Digital multiplexing and demultiplexing
  • Signal gating

View the complete family of HEF4053 series Analog Switch

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
332,50 $
USD
Quantité
Prix Internet
2 500
$0.133
5 000
$0.13
7 500
$0.128
10 000
$0.127
12 500+
$0.124