text.skipToContent text.skipToNavigation

Référence fabricant

ULN2069B

ULN Series 80 V 1.5 A High Voltage Quad Darlington Switch - PowerDIP-16

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics ULN2069B - Caractéristiques techniques
Attributes Table
Style d'emballage :  PDIP-16
Méthode de montage : Through Hole
Fonctionnalités et applications

The ULN2069B is Designed to interface logic to a wide variety of high current, high voltage loads, these devices each contain four NPN Darlington switches delivering up to 1.5 A with a specified minimum breakdown of 50 V and a sustaining voltage of 35 V measured at 100 mA.

The ULN2067B and ULN2069B contain integral suppression diodes for inductive loads have common emitters. The ULN2075B feature isolated Darlington pinouts and is intended for applications such as emitter follower configurations.

Features:

  • Output current to 1.5 A for each Darlington
  • Minimum breakdown 80 V
  • Sustaining voltage at least 35 V
  • Integral suppression diodes (ULN2065B, ULN2067B and ULN2069B
  • Isolated Darlington pinout (ULN2075B)
  • Versions compatible with all popular logic families

View the Complete family of ULN20 Darlington Transistors

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1000
Multiples de :
25
Total 
2 620,00 $
USD
Quantité
Prix Internet
25
$2.91
100
$2.82
250
$2.76
625
$2.70
1 000+
$2.62