Référence fabricant
ULN2003A
ULN Series 50 V 500 mA High Voltage High Current Seven Darlington Array - DIP-16
| |||||||||||
| |||||||||||
Nom du fabricant: | STMicroelectronics | ||||||||||
Emballage standard: | Product Variant Information section Emballages disponibles
Qté d'emballage(s) :25 par Tube Style d'emballage :DIP-16 Méthode de montage :Through Hole | ||||||||||
Code de date: | 2423 |
Product Specification Section
STMicroelectronics ULN2003A - Spécifications du produit
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
STMicroelectronics ULN2003A - Caractéristiques techniques
Attributes Table
Style d'emballage : | DIP-16 |
Méthode de montage : | Through Hole |
Fonctionnalités et applications
The ULN2001, ULN2002, ULN2003 and ULN 2004 are high voltage, high current darlington arrays each containing seven open collector darlington pairs with common emitters. Each channel rated at 500 mA and can withstand peak currents of 600 mA. Suppression diodes are included for inductive load driving and the inputs are pinned opposite the outputs to simplify board layout.
The versions interface to all common logic families:
The versions interface to all common logic families:
- ULN2001 (general purpose, DTL, TTL, PMOS, CMOS)
- ULN2002 (14-25 V PMOS)
- ULN2003 (5 V TTL, CMOS)
- ULN2004 (6-15 V CMOS, PMOS)
These versatile devices are useful for driving a wide range of loads including solenoids, relays DC motors, LED displays filament lamps, thermal printheads and high power buffers.
Features:
- Seven darlingtons per package
- Output current 500 mA per driver (600 mA peak)
- Output voltage 50 V
- Integrated suppression diodes for inductive loads
- Outputs can be paralleled for higher current
- TTL/CMOS/PMOS/DTL Compatible inputs
- Inputs pinned opposite outputs to simplify layout
Pricing Section
Stock global :
60 850
d’Allemagne (En ligne seulement):
60 850
Délai d'usine :
12 Semaines
Quantité
Prix unitaire
25
$0.0948
625
$0.0909
2 500
$0.0881
7 500
$0.0859
31 250+
$0.081
Product Variant Information section
Emballages disponibles
- Tube Qté: 1+ / Prix unitaire: $0.162 / Stock: 6 850 Qté: 1+$0.162 Stock: 6 850
- Tube Qté: 15+ / Prix unitaire: $0.161 / Stock: 190 Qté: 25+$0.161 Stock: 190
- Tube Qté: 5 000+ / Prix unitaire: $0.162 / Stock: 0 Qté: 1+$0.162 Stock: 0
- Tube Qté: 5 000+ / Prix unitaire: $0.161 / Stock: 0 Qté: 25+$0.161 Stock: 0
- TubeSelected Variant Qté: 25+ / Prix unitaire: $0.0948 / Stock: 60 850 Qté: 25+$0.0948 Stock: 60 850
- Tube Qté: 1+ / Prix unitaire: $0.162 / Stock: 3 115 Qté: 1+$0.162 Stock: 3 115
Qté d'emballage(s) :
25 par Tube
Style d'emballage :
DIP-16
Méthode de montage :
Through Hole