text.skipToContent text.skipToNavigation

Référence fabricant

L6384ED013TR

L6384 Series Dual 650 mA Surface Mount High Voltage Half Bridge Driver - SOIC-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics L6384ED013TR - Caractéristiques techniques
Attributes Table
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The L6384ED013TR is an high-voltage device, manufactured with the BCD"OFF-LINE" technology. It has an Half - Bridge Driver structure that enables to drive N-channel Power MOS or IGBT. The High Side (Floating) Section is enabled to work with voltage Rail up to 600V.

The Logic Inputs are CMOS/TTL compatible for ease of interfacing with controlling devices. Matched delays between Low and High Side Section simplify high frequency operation. Dead time setting can be readily accomplished by means of an external resistor.

Features:

  • High voltage rail up to 600V
  • dV/dt immunity ±50V/nsec in full temperature range
  • River current capability:
    • 400mA source,
    • 650mA sink
  • Switching times 50/30 nsec rise/fall with 1nF load
  • CMOS/TTL Schmitt trigger inputs with hysteresis and pull down
  • Shut down input
  • Dead time setting
  • Under voltage lock out
  • Integrated bootstrap diode
  • Clamping on VCC
  • SO-8/DIP-8 packages

View the Complete family of L638 Drivers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
30 Semaines
Commande minimale :
2500
Multiples de :
2500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 912,50 $
USD
Quantité
Prix unitaire
2 500+
$0.765