text.skipToContent text.skipToNavigation

Référence fabricant

L6234PD

L6234 Series 42 V 4 A 2.3 W Surface Mount Three Phase Motor Driver - POWERSO-20

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2408
Product Specification Section
STMicroelectronics L6234PD - Caractéristiques techniques
Attributes Table
Motor Type: Brushless DC
Load Voltage: 42V
No of Outputs: Triple
Output Current-Max: 4A
Rated Power Dissipation: 2.3W
Supply Voltage-Max: 42V
Supply Voltage: 7V to 42V
Interface: Parallel
Operating Temp Range: -40°C to +150°C
Style d'emballage :  POWERSO-20
Méthode de montage : Surface Mount
Fonctionnalités et applications

    The L6234PD is a triple half bridge to drive a brushless motor. It is realized in Multipower BCD technology which combines isolated DMOS power transistors with CMOS and Bipolar circuits on the same chip. By using mixed technology it has been possible to Optimize the logic circuitry and the power stage to achieve the best possible performance.

    The output DMOS transistors can sustain a very high current due to the fact that the DMOS structure is not affected by the second breakdown effect, the RMS maximum current is practically limited by the dissipation capability of the package. All the logic inputs are TTL, CMOS and mP compatible. Each channel is controlled by two separate logic input.

    Features:

    • Supply Voltage from 7 to 52 V
    • 5 A Peak current
    • RDS ON 0.3 ohm TYP. Value at 25°C
    • Cross conduction protection
    • TTL Compatible Driver
    • Operating Frequency to 50 Khz
    • Thermal shutdown
    • Intrinsic fast wheeling Diodes
    • Input and Enable Function For
    • Every Half Bridge
    • 10 V External Reference Available
Pricing Section
Stock global :
1 209
d’Allemagne (En ligne seulement):
1 209
Sur commande :Order inventroy details
930
Stock d'usine :Stock d'usine :
0
Délai d'usine :
30 Semaines
Commande minimale :
31
Multiples de :
31
Total 
110,36 $
USD
Quantité
Prix unitaire
31
$3.56
93
$3.51
155
$3.49
620
$3.42
930+
$3.38
Product Variant Information section