text.skipToContent text.skipToNavigation

Référence fabricant

L6208PD013TR

L6208 Series 52 V 5.6 A 0.3 Ohm DMOS Driver For Bipolar Stepper Motor-POWERSO-36

Product Specification Section
STMicroelectronics L6208PD013TR - Caractéristiques techniques
Attributes Table
Style d'emballage :  POWERSO-36
Méthode de montage : Surface Mount
Fonctionnalités et applications
The L6208PD013TR is a DMOS Fully Integrated Stepper Motor Driver with non-dissipative Overcurrent Protection, realized in MultiPower-BCD technology, which combines isolated DMOS Power Transistors with CMOS and bipolar circuits on the same chip.

The device includes all the circuitry needed to drive a two-phase bipolar stepper motor including: a dual DMOS Full Bridge, the constant off time PWM Current Controller that performs the chopping regulation and the Phase Sequence Generator, that generates the stepping sequence.

Features:

  • Operating Supply Voltage From 8 to 52 V
  • 5.6 A Output Peak Current (2.8A DC)
  • RDS(ON) 0.3 ohm TYP. VALUE @ Tj = 25 °C
  • Operating Frequency up to 100 KHz
  • Non Dissipative Overcurrent Protection
  • Dual Independent Constant tOFF PWM Current Controllers
  • Fast/Slow Decay Mode Selection
  • Fast Decay Quasi-Synchronous Rectification
  • Decoding Logic For Stepper Motor Full And Half Step Drive
  • Cross Conduction Protection
  • Thermal Shutdown
  • Under Voltage Lockout
  • Integrated Fast Free Wheeling Diodes

Applications:

  • Bipolar Stepper Motor

View the Complete family of L620 MosFet/IGBT Drivers

Pricing Section
Stock global :
1 200
d’Allemagne (En ligne seulement):
1 200
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
30 Semaines
Commande minimale :
600
Multiples de :
600
Total 
2 466,00 $
USD
Quantité
Prix unitaire
600+
$4.11