text.skipToContent text.skipToNavigation

Référence fabricant

L6201PSTR

L6201PS Series Dual 48V 0.55 Ohm 5 A SMT Full Bridge Driver POWERSO-20

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2405
Product Specification Section
STMicroelectronics L6201PSTR - Caractéristiques techniques
Attributes Table
Style d'emballage :  POWERSO-20
Méthode de montage : Surface Mount
Fonctionnalités et applications
The L6201PSTR is a 48 V 2 A DMOS dual full bridge driver. It  is a full bridge driver for motor control applications realized in Multipower-BCD technology which combines isolated DMOS power transistors with CMOS and Bipolar circuits on the same chip.

Features:

  • Supply voltage up to 48V
  • 5A max peak current
  • Total rms current up to:
    • L6201PS: 4A
  • Rds (on) = 0.3 Ω (typical value at 25°c)
  • Cross conduction protection
  • TTL compatible drive
  • Operating frequency up to 100 KHz
  • Thermal shutdown
  • Internal logic supply
  • High efficiency
Pricing Section
Stock global :
52 800
d’Allemagne (En ligne seulement):
52 800
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
25 Semaines
Commande minimale :
600
Multiples de :
600
Total 
2 226,00 $
USD
Quantité
Prix Internet
600
$3.71
1 200
$3.66
1 800
$3.62
2 400+
$3.58
Product Variant Information section