L298N in Tube by STMicroelectronics | Pilotes de moteur | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

L298N

L298 Series 46 V 2 A Dual Full Bridge Driver Vertical - Multiwatt-15

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics L298N - Caractéristiques techniques
Attributes Table
No of Outputs: Quad
Output Current-Max: 2A
Rated Power Dissipation: 25W
Supply Voltage-Max: 46V
Style d'emballage :  MULTIWATT-15
Méthode de montage : Through Hole
Fonctionnalités et applications
The L298N is an integrated monolithic circuit in a 15- lead Multiwatt and PowerSO20 packages. It is a high voltage, high current dual full-bridge driver designed to accept standard TTL logic levels and drive inductive loads such as relays, solenoids, DC and stepping motors.

Two enable inputs are provided to enable or disable the device independently of the input signals. The emitters of the lower transistors of each bridge are connected together and the corresponding external terminal can be used for the connection of an external sensing resistor. An additional supply input is provided so that the logic works at a lower voltage.

Features:

  • Operating Supply Voltage up to 46 V
  • Total DC Current Up to TO 4 A
  • Low Saturation Saturation Voltage
  • Overtemperature Protection Logical "0" Input Voltage up to 1.5 V (High Noise Immunity)

View the Complete family of L298HN Motor Drivers

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
500
Multiples de :
25
Total 
3 100,00 $
USD
Quantité
Prix unitaire
25
$6.32
75
$6.28
125
$6.25
375
$6.20
625+
$6.16
Product Variant Information section