text.skipToContent text.skipToNavigation

Référence fabricant

BD1604MUV-E2

BD1604 Series 30 mA 5.5 V 1.2 MHz SMT 4-Parallel White LED Driver - VQFN-16

Modèle ECAD:
Nom du fabricant: ROHM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
ROHM BD1604MUV-E2 - Caractéristiques techniques
Attributes Table
Style d'emballage :  VQFN-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The BD1604MUV-E2 is a charge pump 4 white LED driver for small LCD backlight, it minimizes the number of external devices. It operates at a maximum current range of 120 mA.

Features:

  • 4parallel LED driver is mounted
  • The LED current can be controlled via an external resistance
  • Maximum current is 120 mA(30 mAx4)
  • LED1 to LED4 can be turned on or off via an external control pin
  • The relative current accuracy among LEDs (LED1 to LED4) is 3%
  • Automatically transition to each mode(x1.0, x1.5, x2.0)
  • High efficiency(90% or more at maximum) is achieved
  • Various protection functions such as output voltage protection function, current overload limiter and    thermal shutdown circuit are mounted

Applications:

  • This driver provides for
    • Backlight using white LED
    • Auxiliary lights for mobile phone cameras and simplified flash
Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
3 030,00 $
USD
Quantité
Prix Internet
3 000
$1.01
6 000
$0.99
9 000+
$0.965
Product Variant Information section