text.skipToContent text.skipToNavigation

Référence fabricant

VND14NV04TR-E

VND14NV04 Series 40 V 35 mOhm 12 A Fully Autoprotected Power Mosfet - DPAK-3

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date: 2413
Product Specification Section
STMicroelectronics VND14NV04TR-E - Caractéristiques techniques
Attributes Table
Configuration: Low Side
No of Outputs: Single
On-state Resistance-Max: 35mΩ
Output Current: 18A
Output Impedance: 35mΩ
Peak Output Current: 18A
Supply Voltage-Max: 13.5V
Style d'emballage :  TO-252-3 (DPAK)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The VND14NV04TR-E is a monolithic "OMNIFET II" fully autoprotected power MOSFET equipped with thermal shutdown, linear current limitation and over-voltage clamp protection, available in surface mount TO-252-3 package.

Features:

  • Linear current limitation
  • Thermal shutdown
  • Short circuit protection
  • Integrated clamp
  • Low current drawn from input pin
  • Diagnostic feedback through input pin
  • ESD protection
  • Direct access to the gate of the Power MOSFET (analog driving)
  • Compatible with standard Power MOSFET

Applications:

  • Motor control
  • LED and general lighting
  • Multimedia convergence
  • Power supplies and converters

View the list of available VND14NV04 series of power MOSFET

Pricing Section
Stock global :
35 000
d’Allemagne (En ligne seulement):
35 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
2 137,50 $
USD
Quantité
Prix unitaire
2 500
$0.855
5 000
$0.845
7 500+
$0.835