text.skipToContent text.skipToNavigation

Référence fabricant

MCP1402T-E/OT

MCP1402 Series 500 mA 18 Vmax Low Side Power MOSFET Driver - SOT-23-5

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP1402T-E/OT - Caractéristiques techniques
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 18Ω
Peak Output Current: 0.5A
Supply Voltage-Max: 18V
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MCP1401/02 MOSFET drivers are inverting and non-inverting respectively.These MOSFET drivers are small size and allow the gate driver to be positioned close to the MOSFET's physical gate connection, which minimizes gate bounce caused by the parasitic PCB layout.

This also minimizes gate rise-and-fall times, propagation-delay times and shoot-through current, all of which help to increase system efficiency and reduce power dissipation.

Features:

  • Small size avail SOT23,2X3 DFN PKG
  • Wide operating voltage 4.5 v to 18 v
  • Low output resistance 8 ohm
  • Low standby current 140 ua (vin = 3 v)
  • Latch-up Immunity
  • ESD protected
  • Low shoot-Thru current

To view the complete MCP140x series of MosFet / IGBT Drivers

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
7 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 665,00 $
USD
Quantité
Prix unitaire
3 000+
$0.555
Product Variant Information section