text.skipToContent text.skipToNavigation

Référence fabricant

STP16CPC26TTR

STP16CPC26 Series 90 mA 30 MHz 16-Bit Constant Current LED Sink Driver -TSSOP-24

Product Specification Section
STMicroelectronics STP16CPC26TTR - Caractéristiques techniques
Attributes Table
Supply Voltage: 3V to 5.5V
Output Current per Channel: 90mA
Output Voltage: -0.5V to +20V
Switching Frequency-Max: 30MHz
Style d'emballage :  TSSOP-24
Méthode de montage : Surface Mount
Fonctionnalités et applications

The STP16CPC26TTR is a low voltage 16-bit constant current LED sink driver.

This device contains a 16-bit shift register and data latches, which convert serial input data into parallel output format. In the output stage sixteen regulated current generators provide 5 mA to 90 mA constant current to drive LEDs. The current is externally adjusted through a resistor. LED brightness can be adjusted from 0% to 100% via OE pin.

Features:

  • 16 constant current output channels
  • Adjustable output current through external resistor
  • Output current: 5 mA to 90 mA
  • ±1% typical current accuracy bit to bit
  • Max clock frequency: 30 MHz
  • 20 V current generators rated voltage
  • 5 V power supply
  • Thermal shutdown for overtemperature protection

Applications:

  • Video display panel LED driver
  • Special lighting
Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :Order inventroy details
110 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
937,50 $
USD
Quantité
Prix unitaire
2 500
$0.375
5 000
$0.37
10 000+
$0.365