text.skipToContent text.skipToNavigation

Référence fabricant

STP16CP05MTR

STP16CP05 Series 100mA 30MHz Low Voltage 16-bit Constant Current LED Sink Driver

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date: 2434
Product Specification Section
STMicroelectronics STP16CP05MTR - Caractéristiques techniques
Attributes Table
No of Outputs: Sixteen
Supply Voltage: 3V to 5.5V
Supply Current: 11.7mA
Output Current per Channel: 100mA
Output Voltage: 20V
Switching Frequency-Max: 30MHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-24
Méthode de montage : Surface Mount
Fonctionnalités et applications

The STP16CP05MTR is a monolithic, low voltage, 16-bit constant current LED sink driver that is designed for LED panel displays, available in surface mount SOIC-24 package.

This device contains a 16-bit serial-in, parallel-out shift register that feeds a 16-bit, D-type storage register.

Features:

  • Low voltage power supply down to 3 V
  • 16 constant current output channels
  • Adjustable output current through external resistor
  • Serial data IN/parallel data OUT
  • Can be driven by a 3.3 V microcontroller
  • Output current: 5-100 mA
  • Max clock frequency 30 MHz
  • ESD protection 2 kV HBM, 200 V MM

Applications:

  • LED and general lighting
  • Motor control
  • Multimedia convergence
  • Power supplies and converters
  • Home appliances and power tools
Pricing Section
Stock global :
5 000
d’Allemagne (En ligne seulement):
5 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
825,00 $
USD
Quantité
Prix unitaire
1 000
$0.825
2 000
$0.815
3 000
$0.81
4 000
$0.805
5 000+
$0.79