text.skipToContent text.skipToNavigation

Référence fabricant

NSI45020AT1G

NSI45020 Series 20 mA 45 V SMT Constant Current Regulator & LED Driver - SOD-123

Product Specification Section
onsemi NSI45020AT1G - Caractéristiques techniques
Attributes Table
No of Outputs: Single
Rated Power: 460mW
Supply Voltage: 45V
Output Current per Channel: 20mA
Switching Frequency-Max: 10MHz
Operating Temp Range: -55°C to +150°C
Height - Max: 1.35mm
Moisture Sensitivity Level: 1
Style d'emballage :  SOD-123
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NSI45020AT1G is a Constant Current Regulator & LED Driver with 45 V, 25 mA ± 10%, 460 mW Package.

The linear constant current regulator (CCR) is a simple, economical and robust device designed to provide a cost−effective solution for regulating current in LEDs. The CCR is based on patent-pending Self-Biased Transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The CCR turns on immediately and is at 25% of regulation with only 0.5 V Vak. It requires no external components allowing it to be designed as a high or low−side regulator. The high anode-cathode voltage rating withstands surges common in Automotive, Industrial and Commercial Signage applications. The CCR comes in thermally robust packages and is qualified to AEC-Q101 standard.

Key Features:

  • Robust Power Package: 460 mWatts
  • Wide Operating Voltage Range
  • Immediate Turn-On
  • Voltage Surge Suppressing − Protecting LEDs
  • AEC-Q101 Qualified
  • SBT (Self−Biased Transistor) Technology
  • Negative Temperature Coefficient
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • Automobile: Chevron Side Mirror Markers, Cluster, Display & Instrument Backlighting, CHMSL, Map Light
  • AC Lighting Panels, Display Signage, Decorative Lighting, Channel Lettering
  • Switch Contact Wetting
  • Power Dissipation Considerations
  • Automotive CHMSL

To learn more about the NSI45020A product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
6000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
576,00 $
USD
Quantité
Prix unitaire
3 000
$0.0977
6 000
$0.096
9 000
$0.0951
15 000
$0.0939
30 000+
$0.0914
Product Variant Information section