MCP3301-CI/MS in Tube by Microchip | Convertisseurs analogiques-numériques  | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

MCP3301-CI/MS

Single Channel SPI Interface 5.5 V 100 kbps 13-Bit A/D Converter - MSOP-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP3301-CI/MS - Caractéristiques techniques
Attributes Table
Interface: SPI
No of Channels: 1
Resolution: 13b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 100kbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Style d'emballage :  MSOP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MCP3301-BI/MS is a single Channel 2.7 V 13-Bit Differential A/D Converters with SPI Interface available in surface mount MSOP-8 Package. It combines  full differential input and low power consumption in a small package that is ideal for battery powered systems and remote data acquisition applications.

Features:

  • Full Differential Inputs
  • ±1 LSB max DNL
  • ±1 LSB max INL (MCP3301-B)
  • ±2 LSB max INL (MCP3301-C)
  • Single supply operation: 2.7V to 5.5V
  • 100 ksps sampling rate with 5V supply voltage
  • 50 ksps sampling rate with 2.7V supply voltage
  • 50 nA typical standby current, 1 μA max
  • 450 μA max active current at 5V
  • Industrial temp range: -40°C to +85 °C
  • 8-pin MSOP, PDIP and SOIC packages
  • MXDEV™ Evaluation kit available

Applications:

  • Remote Sensors
  • Battery Operated Systems
  • Transducer Interface
Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
200
Délai d'usine :
6 Semaines
Commande minimale :
200
Multiples de :
100
Total 
512,00 $
USD
Quantité
Prix unitaire
1
$2.69
20
$2.63
75
$2.59
200
$2.56
750+
$2.49
Product Variant Information section