text.skipToContent text.skipToNavigation

Référence fabricant

NCV2250SQ2T2G

Analog Comparators SINGLE PUSH-PULL OUTPUT

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi NCV2250SQ2T2G - Caractéristiques techniques
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 20pA
Supply Voltage: 1.8V to 5.5V
Output Type: Push Pull
Thermal Resistance: 162°C/W
Input Offset Voltage-Max: 6mV
Output Current: 52mA
Quiescent Current: 150µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Style d'emballage :  SOT-353 (SC-88A, SC-70-5)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NCS2250 and NCS2252 from ON Semiconductor are low-voltage comparators suitable for use in complex applications that require a fast response time and flexible implementation. They may be used to implement functions such as logic-level shifting and translation, clock and data signal restoration, and the voltage-level trigger in power converters.

APPLICATIONS
• Automotive lighting
• Industrial lighting
• Mobile phones
• Power supplies
• Portable and battery-powered systems

FEATURES
• 88dB power-supply rejection ratio
• 81dB common-mode rejection ratio
• 6mV maximum input-offset voltage
• 3.8pF input capacitance
• Supply-voltage range: 1.8V to 5.5V
• Operating-temperature range: -40°C to 125°C

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
3 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
6000
Multiples de :
3000
Total 
1 350,00 $
USD
Quantité
Prix unitaire
3 000
$0.23
6 000
$0.225
15 000+
$0.22
Product Variant Information section