text.skipToContent text.skipToNavigation

Référence fabricant

LM293QT

LM293 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - DFN-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics LM293QT - Caractéristiques techniques
Attributes Table
Type: Voltage
No of Channels: 2
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 36V
Thermal Resistance: 57°C/W
Style d'emballage :  DFN-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The LM293QT is a low voltage comparators designed specifically to operate from a single supply over a wide range of voltages.

These comparators also have a unique characteristic in that the input common-mode voltage range includes ground even though operated from a single power supply voltage. It has an Operating temperature ranges b/w -40 °C to 105 °C and available in a DFN-8 package.

Features:

  • Wide single supply voltage range or dual supplies +2 V to +36 V or ±1 V to ±18 V
  • Very low supply current (0.45 mA) independent of supply voltage (1 mW/comparator at +5 V)
  • Low input bias current: 20 nA typ.
  • Low input offset current: ±3 nA typ.
  • Input common-mode voltage range includes ground
  • Low output saturation voltage: 80 mV typ.
  • Differential input voltage range equal to the supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs
Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
375,00 $
USD
Quantité
Prix Internet
3 000
$0.125
6 000
$0.123
12 000
$0.121
15 000
$0.12
45 000+
$0.116