LM2903PT in Reel by STMicroelectronics | Comparateurs | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

LM2903PT

LM2903 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - TSSOP-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2324
Product Specification Section
STMicroelectronics LM2903PT - Caractéristiques techniques
Attributes Table
Type: Voltage
No of Channels: 2
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 36V
Thermal Resistance: 120°C/W
Input Offset Voltage-Max: 7mV
Output Current: 16mA
Quiescent Current: 2.5mA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Style d'emballage :  TSSOP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The LM2903PT is a low-power voltage comparators designed specifically to operate from a single supply over a wide range of voltages.

The device also has a unique characteristic in that the input common-mode voltage range includes the negative rail even though operated from a single power supply voltage. It has an Operating temperature ranges b/w -40 °C to 125 °C and available in a TSSOP-8 package.

Features:

  • Wide single supply voltage range or dual supplies +2 V to +36 V or ±1 V to ±18 V
  • Very low supply current (0.4 mA) independent of supply voltage (1 mW/comparator at +5 V)
  • Low input bias current: 25 nA typ.
  • Low input offset current: ±5 nA typ.
  • Input common-mode voltage range includes negative rail
  • Low output saturation voltage: 250 mV typ. (IO = 4 mA)
  • Differential input voltage range equal to the supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs
Voir plus...
Pricing Section
Stock global :
48 000
États-Unis:
48 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
9 Semaines
Commande minimale :
4000
Multiples de :
4000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
460,00 $
USD
Quantité
Prix unitaire
4 000
$0.115
8 000
$0.113
12 000
$0.112
20 000+
$0.11