text.skipToContent text.skipToNavigation

Référence fabricant

STG719STR

STG719 Series SPDT 5.5 V 4 Ohm Surface Mount Low Voltage Switch - SOT-23-6

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics STG719STR - Caractéristiques techniques
Attributes Table
No of Channels: 1
Circuitry: SPDT
Supply Current: 0.001µA
ON Resistance:
Supply Voltage: 1.8V to 5.5V
Style d'emballage :  SOT-23-6 (SOT-26)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The STG719STR is a 4 ohm high-speed S.P.D.T. (Single Pole Double Throw) SWITCH fabricated in silicon gate C2MOS technology. It designed to operate from 1.8V to 5.5V, making this device ideal for portable applications, audio signal routing, video switching, mobile and communication systems

Features:

  • High Speed:
    • tPD = 0.3ns (TYP.) at VCC = 5V
    • tPD = 0.4ns (TYP.) at VCC = 3.3V
  • Low Power Dissipation:
    • ICC = 1μA(max.) at TA=25˚C
  • Low "ON" Resistance:
    • RON = 4Ω (max. TA=25˚C) at VCC = 5V
    • RON = 6Ω (typ.) at VCC = 3V
  • Wide Operating Voltage Range:
    • VCC (OPR) = 1.8V to 5.5V Single Supply
Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
6000
Multiples de :
3000
Total 
1 260,00 $
USD
Quantité
Prix Internet
3 000
$0.215
6 000
$0.21
9 000
$0.21
12 000
$0.205
15 000+
$0.20