text.skipToContent text.skipToNavigation

Référence fabricant

NE592D14G

NE592 Series Monolithic Two-Stage Differential Output Video Amplifier SOIC-14

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2030
Product Specification Section
onsemi NE592D14G - Caractéristiques techniques
Attributes Table
No of Channels: 1
Gain Bandwidth Product: 120MHz
Gain: 60dB
Supply Voltage-Max: 8V
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications

ON Semiconductor is a premier supplier of high performance, energy efficient, silicon solutions for green electronics. The company's broad portfolio of power and signal management, logic, discrete and custom devices helps customers efficiently solve their design challenges in automotive, communications, computing, consumer, industrial, LED lighting, medical, military/aerospace and power applications. ON Semiconductor operates a world-class, value-added supply chain and a network of manufacturing facilities, sales offices and design centers in key markets throughout North America, Europe, and the Asia Pacific regions.ON Semiconductor also enables energy efficient solutions for a greener world, Provides a broad array of products and solutions,Helps customers solve their unique design challenges, Operates a world-class, value added supply chain.

The NE592 is a monolithic, two-stage, differential output, wideband video amplifier. It offers fixed gains of 100 and 400 without external components and adjustable gains from 400 to 0 with one external resistor. The input stage has been designed so that with the addition of a few external reactive elements between the gain select terminals, the circuit can function as a high-pass, low-pass, or band-pass filter. This feature makes the circuit ideal for use as a video or pulse amplifier in communications, magnetic memories, display, video recorder systems, and floppy disk head amplifiers. Now available in an 8-pin version with fixed gain of 400 without external components and adjustable gain from 400 to 0 with one external resistor.

Key features:

  • 120 MHz Unity Gain Bandwidth
  • Adjustable Gains from 0 to 400
  • Adjustable Pass Band
  • No Frequency Compensation Required
  • Wave Shaping with Minimal External Components
  • MIL-STD Processing Available
  • Pb-Free Packages are Available

Applications:

  • Floppy Disk Head Amplifier
  • Video Amplifier
  • Pulse Amplifier in Communications
  • Magnetic Memory
  • Video Recorder Systems

To learn more about the NE592 product family, Click Here

Pricing Section
Stock global :
35
d’Allemagne (En ligne seulement):
35
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
35
Multiples de :
55
Total 
14,18 $
USD
Quantité
Prix Internet
55
$0.405
220
$0.385
825
$0.37
1 650
$0.36
4 125+
$0.34
Product Variant Information section