text.skipToContent text.skipToNavigation

Référence fabricant

MC33179DR2G

MC Series 2 V/us 36 V SMT Low Power Low Noise Operational Amplifier - SOIC-14

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2416
Product Specification Section
onsemi MC33179DR2G - Caractéristiques techniques
Attributes Table
No of Channels: 4
Slew Rate-Nom: 2V/µs
Input Offset Voltage-Max: 4mV
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC33179 series is a family of high quality monolithic amplifiers employing Bipolar technology with innovative high performance concepts for quality audio and data signal processing applications. This device family incorporates the use of high frequency PNP input transistors to produce amplifiers exhibiting low input offset voltage, noise and distortion. In addition, the amplifier provides high output current drive capability while consuming only 420µA of drain current per amplifier. The NPN output stage used, exhibits no deadband crossover distortion, large output voltage swing, excellent phase and gain margins, low open-loop high frequency output impedance, symmetrical source and sink AC frequency performance.

The MC33179 family offers both dual and quad amplifier versions, tested over the vehicular temperature range, and are available in DIP and SOIC packages.

Key Features:

  • 600 W Output Drive Capability
  • Large Output Voltage Swing
  • Low Offset Voltage: 0.15 mV (Mean)
  • Low T.C. of Input Offset Voltage: 2.0 ?V/°C
  • Low Total Harmonic Distortion: 0.0024% (@ 1.0 kHz w/600 W Load)
  • High Gain Bandwidth: 5.0 MHz
  • High Slew Rate: 2.0 V/µs
  • Dual Supply Operation: +/-2.0 V to +/-18 V
  • ESD Clamps on the Inputs Increase Ruggedness without Affecting Device Performance
  • Pb-Free Package is Available

Application:

  • Provides quality audio and data signal processing for applications.

To learn more about the MC33179 product family, Click Here

Pricing Section
Stock global :
2 500
d’Allemagne (En ligne seulement):
2 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
862,50 $
USD
Quantité
Prix Internet
2 500
$0.345
5 000
$0.335
7 500
$0.33
10 000
$0.33
12 500+
$0.32
Product Variant Information section