text.skipToContent text.skipToNavigation

Référence fabricant

TS924IDT

TS924 Series 12V 4 MHz Rail to Rail SMT Operational Amplifier - SOIC-14

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date: 2336
Product Specification Section
STMicroelectronics TS924IDT - Caractéristiques techniques
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 1.3V/µs
Input Offset Voltage-Max: 3mV
Average Bias Current-Max: 100nA
Supply Voltage: 2.7V to 12V
Common Mode Rejection Ratio: 80dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 85dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 68°
Low Noise: 9nV/√Hz
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications

The TS924 is a rail-to-rail quad BiCMOS operational amplifier optimized and fully specified for 3 and 5 V operation. High output current allows low load impedances to be driven.

Features:

  • Rail-to-rail input and output
  • Low noise: 9 nV/√Hz
  • Low distortion
  • High output current: 80 mA (able to drive 32 Ω loads)
  • High-speed: 4 MHz, 1.3 V/μs
  • Operating range from 2.7 V to 12 V
  • Low input offset voltage: 900 μV max (TS924A)
  • ESD internal protection: 3 kV
  • Latch-up immunity
  • Macromodel included in this specification

Applications:

  • Headphone amplifiers
  • Piezoelectric speaker drivers
  • Sound cards
  • MPEG boards, multimedia systems
  • Line drivers, buffers
  • Cordless telephones and portable communication equipment
  • Instrumentation with low noise as key factor
Pricing Section
Stock global :
7 500
d’Allemagne (En ligne seulement):
7 500
Sur commande :Order inventroy details
15 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
1 087,50 $
USD
Quantité
Prix Internet
2 500
$0.435
5 000
$0.425
7 500
$0.42
10 000
$0.415
12 500+
$0.405